Part Details for LM3914V by National Semiconductor Corporation
Overview of LM3914V by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3914V/NOPB | Texas Instruments | Dot/Bar Display Driver 20-PLCC 0 to 70 | |
LM3914VX/NOPB | Texas Instruments | Dot/Bar Display Driver 20-PLCC 0 to 70 |
Price & Stock for LM3914V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | IC,LED DISPLAY DRIVER,BARGRAPH,BIPOLAR,LDCC,20PIN,PLASTIC | 43 |
|
$15.7250 / $19.1250 | Buy Now |
|
Quest Components | IC,LED DISPLAY DRIVER,BARGRAPH,BIPOLAR,LDCC,20PIN,PLASTIC | 40 |
|
$2.2200 / $3.3300 | Buy Now |
Part Details for LM3914V
LM3914V CAD Models
LM3914V Part Data Attributes
|
LM3914V
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3914V
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PQCC20, PLASTIC, LCC-20, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DOT MODE | |
Data Input Mode | PARALLEL | |
Display Mode | BAR GRAPH | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 2A | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 10-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LM3914V
This table gives cross-reference parts and alternative options found for LM3914V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3914V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3914V/NOPB | Texas Instruments | $3.1155 | Dot/Bar Display Driver 20-PLCC 0 to 70 | LM3914V vs LM3914V/NOPB |
LM3914VX | Texas Instruments | Check for Price | Dot/Bar Display Driver 20-PLCC 0 to 70 | LM3914V vs LM3914VX |
LM3914V | Texas Instruments | Check for Price | Dot/Bar Display Driver 20-PLCC 0 to 70 | LM3914V vs LM3914V |
LM3914VX/NOPB | National Semiconductor Corporation | Check for Price | IC LED DISPLAY DRIVER, PQCC20, PLASTIC, LCC-20, Display Driver | LM3914V vs LM3914VX/NOPB |
LM3914VX/NOPB | Texas Instruments | $2.6350 | Dot/Bar Display Driver 20-PLCC 0 to 70 | LM3914V vs LM3914VX/NOPB |