Part Details for LM3914N-1 by National Semiconductor Corporation
Overview of LM3914N-1 by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Price & Stock for LM3914N-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
300003
|
Jameco Electronics | IC LM3914N-1 Dot/Bar Display Driver 10-Segment Min Qty: 1 Container: Each | 715 |
|
$5.9500 / $6.9500 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER, BARGRAPH, 18 Pin, Plastic, DIP | 1 |
|
$15.6000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for LM3914N-1
LM3914N-1 CAD Models
LM3914N-1 Part Data Attributes:
|
LM3914N-1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3914N-1
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DOT MODE | |
Data Input Mode | PARALLEL | |
Display Mode | BAR GRAPH | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.78 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 10-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM3914N-1
This table gives cross-reference parts and alternative options found for LM3914N-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3914N-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3915N-1 | IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver | National Semiconductor Corporation | LM3914N-1 vs LM3915N-1 |
LM3914N-1/NOPB | IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver | National Semiconductor Corporation | LM3914N-1 vs LM3914N-1/NOPB |
LM3914N | LED Driver, 10-Segment, BIPolar, PDIP18 | National Semiconductor Corporation | LM3914N-1 vs LM3914N |
LM3915N-1 | Dot/Bar Display Driver 18-PDIP 0 to 70 | Texas Instruments | LM3914N-1 vs LM3915N-1 |
LM3915N | IC LED DISPLAY DRIVER, PDIP18, PLASTIC, DIP-18, Display Driver | National Semiconductor Corporation | LM3914N-1 vs LM3915N |