Part Details for LM385M3X-1.2 by National Semiconductor Corporation
Overview of LM385M3X-1.2 by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM385M3X-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM385M3X-1.2-ND
|
DigiKey | IC VREF SHNT -2.43%/+2.02% SOT23 Min Qty: 365 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3150 In Stock |
|
$0.8200 | Buy Now |
|
Bristol Electronics | 2011 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 3 Pin, Plastic, TO-236 | 1896 |
|
$0.5959 / $1.7025 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 3 Pin, Plastic, TO-236 | 64 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 1.2V, 3 Pin, Plastic, TO-236 | 1652 |
|
$0.4000 / $1.0000 | Buy Now |
|
Rochester Electronics | LM385-1.2-N Micropower Voltage Reference Diode RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3150 |
|
$0.7066 / $0.8313 | Buy Now |
Part Details for LM385M3X-1.2
LM385M3X-1.2 CAD Models
LM385M3X-1.2 Part Data Attributes:
|
LM385M3X-1.2
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM385M3X-1.2
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM385M3X-1.2
This table gives cross-reference parts and alternative options found for LM385M3X-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385M3X-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385M3X-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 | Texas Instruments | LM385M3X-1.2 vs LM385M3X-1.2/NOPB |
LM385M3-1.2 | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 | Texas Instruments | LM385M3X-1.2 vs LM385M3-1.2 |
LM385M3-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO3, SOT-23, 3 PIN | Texas Instruments | LM385M3X-1.2 vs LM385M3-1.2X |
LM385M3-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 | Texas Instruments | LM385M3X-1.2 vs LM385M3-1.2/NOPB |
LM385M3-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385M3X-1.2 vs LM385M3-1.2 |
LM385M3-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385M3X-1.2 vs LM385M3-1.2/NOPB |
LM385M3X-1.2 | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 | Texas Instruments | LM385M3X-1.2 vs LM385M3X-1.2 |
LM385M3X-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385M3X-1.2 vs LM385M3X-1.2/NOPB |