Part Details for LM385BYZ-1.2/NOPB by Texas Instruments
Overview of LM385BYZ-1.2/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM385BYZ-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41171-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
350 In Stock |
|
$1.0228 / $2.2600 | Buy Now |
DISTI #
926-LM385BYZ12NOPB
|
Mouser Electronics | Voltage References 1.235-V, 0C to 70C, micropower voltage reference diode 3-TO-92 0 to 70 RoHS: Compliant | 1587 |
|
$0.9460 / $2.1800 | Buy Now |
Part Details for LM385BYZ-1.2/NOPB
LM385BYZ-1.2/NOPB CAD Models
LM385BYZ-1.2/NOPB Part Data Attributes
|
LM385BYZ-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BYZ-1.2/NOPB
Texas Instruments
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1984-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for LM385BYZ-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM385BYZ-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BYZ-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385CZB-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, | Telcom Semiconductor Inc | LM385BYZ-1.2/NOPB vs LM385CZB-1.2 |
AD589JH/+ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY3, METAL CAN-3, Voltage Reference | Analog Devices Inc | LM385BYZ-1.2/NOPB vs AD589JH/+ |
LM385Z-1.2RA | Two Terminal Voltage Reference, | Rochester Electronics LLC | LM385BYZ-1.2/NOPB vs LM385Z-1.2RA |
LM385BZ-1.2RA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BYZ-1.2/NOPB vs LM385BZ-1.2RA |
LM385Z1.2 | IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,SIP,3PIN,PLASTIC | Freescale Semiconductor | LM385BYZ-1.2/NOPB vs LM385Z1.2 |
LM385Z-1.2RB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3 | Motorola Mobility LLC | LM385BYZ-1.2/NOPB vs LM385Z-1.2RB |
LM385Z-1.2RE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BYZ-1.2/NOPB vs LM385Z-1.2RE |
LM385BZ-1.2T7 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | Texas Instruments | LM385BYZ-1.2/NOPB vs LM385BZ-1.2T7 |
LM385Z-1.2RE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | onsemi | LM385BYZ-1.2/NOPB vs LM385Z-1.2RE |
LM385BYZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BYZ-1.2/NOPB vs LM385BYZ-1.2X |