Part Details for LM385BM by N
Overview of LM385BM by N
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM385BMX-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 8-SOIC 0 to 70 | |
LM385BM-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 8-SOIC 0 to 70 | |
LM385BM/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 8-SOIC 0 to 70 |
Price & Stock for LM385BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 8 Pin, Plastic, SOP | 190 |
|
$0.9000 / $1.8000 | Buy Now |