-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM385BM-1.2/NOPB-ND
|
DigiKey | IC VREF SHUNT 1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7296 / $1.5100 | Buy Now |
DISTI #
926-LM385BM-12/NOPB
|
Mouser Electronics | Voltage References 1.235-V, 0C to 70C, micropower voltage reference diode 8-SOIC 0 to 70 RoHS: Compliant | 1404 |
|
$0.7000 / $1.5900 | Buy Now |
DISTI #
V99:2348_07275401
|
Arrow Electronics | V-Ref Precision 1.235V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1913 | Americas - 28 |
|
$0.6421 | Buy Now |
|
Rochester Electronics | LM385-1.2-N Micropower Voltage Reference Diode RoHS: Compliant Status: Active Min Qty: 1 | 470 |
|
RFQ | |
DISTI #
LM385BM-1.2/NOPB
|
TME | IC: voltage reference source, 1.235V, ±1%, SO8, tube, 20mA Min Qty: 1 | 45 |
|
$0.9800 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385BM-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BM-1.2/NOPB
Texas Instruments
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1987-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM385BM-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BM-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385M-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 | Texas Instruments | LM385BM-1.2/NOPB vs LM385M-1.2/NOPB |
LM385BM-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 | Texas Instruments | LM385BM-1.2/NOPB vs LM385BM-1.2X |
LM285AMX-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | LM385BM-1.2/NOPB vs LM285AMX-1.2 |
LM285M-1.2/NOPB | 1.235-V, -40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85 | Texas Instruments | LM385BM-1.2/NOPB vs LM285M-1.2/NOPB |
LM285M-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 | National Semiconductor Corporation | LM385BM-1.2/NOPB vs LM285M-1.2 |
LM285M-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 | Texas Instruments | LM385BM-1.2/NOPB vs LM285M-1.2X |
LM285AM-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | LM385BM-1.2/NOPB vs LM285AM-1.2 |
LM385BM-1.2 | Micropower Voltage Reference Diode 8-SOIC 0 to 70 | Texas Instruments | LM385BM-1.2/NOPB vs LM385BM-1.2 |
LM385M-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 | Texas Instruments | LM385BM-1.2/NOPB vs LM385M-1.2X |
LM285MX-1.2/NOPB | 1.235-V, -40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85 | Texas Instruments | LM385BM-1.2/NOPB vs LM285MX-1.2/NOPB |