-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM385BM/NOPB-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1425 In Stock |
|
$0.5803 / $1.4400 | Buy Now |
DISTI #
926-LM385BM/NOPB
|
Mouser Electronics | Voltage References Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70 RoHS: Compliant | 13 |
|
$0.5800 / $1.4400 | Buy Now |
DISTI #
J56:1989_00063847
|
Arrow Electronics | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks Date Code: 1917 | Europe - 760 |
|
$0.5143 / $0.6923 | Buy Now |
|
Rochester Electronics | LM385-ADJ Adjustable Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 9500 |
|
$0.5355 / $0.6300 | Buy Now |
DISTI #
LM385BM/NOPB
|
TME | IC: voltage reference source, SO8, tube, 20mA Min Qty: 1 | 0 |
|
$0.6440 / $0.9660 | RFQ |
|
Ameya Holding Limited | LM385BM/NOPB 可调 电压参考, 额定电压1.24 - 5.3V, 2%精确度, 0.02mA, 8针 SOIC封装 | 54621 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT ADJ 1% 8SOIC | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385BM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BM/NOPB
Texas Instruments
Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM385BM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BMX-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BM/NOPB vs LM385BMX-1.2/NOPB |
LM285MX-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | LM385BM/NOPB vs LM285MX-1.2/NOPB |
LM185H-1.2-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM385BM/NOPB vs LM185H-1.2-MLS |
LM385MX-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BM/NOPB vs LM385MX-1.2/NOPB |
LM185H-1.2RLQV | Radiation-hardened QMLV, 1.2-V shunt voltage reference 2-TO -55 to 125 | Texas Instruments | LM385BM/NOPB vs LM185H-1.2RLQV |
LM385BM-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | LM385BM/NOPB vs LM385BM-1.2 |
LM385BMX-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BM/NOPB vs LM385BMX-1.2 |
LM185H-1.2/883B | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2 | Texas Instruments | LM385BM/NOPB vs LM185H-1.2/883B |
LM385M-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | LM385BM/NOPB vs LM385M-1.2 |
LM385BM-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | LM385BM/NOPB vs LM385BM-1.2/NOPB |