Part Details for LM385BLPR-2-5 by Texas Instruments
Overview of LM385BLPR-2-5 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM385BLPR-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM385BLPR-2-5-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
56000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
296-LM385BLPR-2-5CT-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4862 In Stock |
|
$0.2697 / $0.6400 | Buy Now |
DISTI #
595-LM385BLPR-2-5
|
Mouser Electronics | Voltage References Micropower Voltage Reference RoHS: Compliant | 3623 |
|
$0.2450 / $0.6400 | Buy Now |
|
Rochester Electronics | LM385B-2.5 Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 64000 |
|
$0.1960 / $0.2306 | Buy Now |
DISTI #
LM385BLPR-2-5
|
TME | IC: voltage reference source, 2.5V, ±1.5%, TO92, reel, 20mA Min Qty: 1 | 0 |
|
$0.2940 / $0.7770 | RFQ |
Part Details for LM385BLPR-2-5
LM385BLPR-2-5 CAD Models
LM385BLPR-2-5 Part Data Attributes
|
LM385BLPR-2-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BLPR-2-5
Texas Instruments
2.5-V, 1%, 70°C, micropower voltage reference 3-TO-92 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.5% | |
Width | 4.3 mm |
Alternate Parts for LM385BLPR-2-5
This table gives cross-reference parts and alternative options found for LM385BLPR-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BLPR-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385Z-2.5#TRPBF | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | LM385BLPR-2-5 vs LM385Z-2.5#TRPBF |
LM385LP-2-5 | Texas Instruments | $0.2998 | 2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70 | LM385BLPR-2-5 vs LM385LP-2-5 |
LM385BZ-2.5RA | onsemi | Check for Price | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | LM385BLPR-2-5 vs LM385BZ-2.5RA |
LM385BYZ-2.5X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385BLPR-2-5 vs LM385BYZ-2.5X |
LM385BCZB-2.5 | Telcom Semiconductor Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, | LM385BLPR-2-5 vs LM385BCZB-2.5 |
LM385Z-2.5RP | onsemi | Check for Price | MicroPower Voltage Reference Diodes 2.5 V, ±3%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | LM385BLPR-2-5 vs LM385Z-2.5RP |
LM385BXZ-2.5 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385BLPR-2-5 vs LM385BXZ-2.5 |
LM385BZ-2.5#PBF | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | LM385BLPR-2-5 vs LM385BZ-2.5#PBF |
LM385BYZ-2.5 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385BLPR-2-5 vs LM385BYZ-2.5 |