Part Details for LM385B-2.5 by HTC Korea
Results Overview of LM385B-2.5 by HTC Korea
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385B-2.5 Information
LM385B-2.5 by HTC Korea is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM385B-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM385B-2.5-ND
|
DigiKey | IC VREF SHUNT 1% 2.5V TO92-3 Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
797 In Stock |
|
$0.1800 | Buy Now |