Part Details for LM385AZ-1.2 by National Semiconductor Corporation
Overview of LM385AZ-1.2 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM385AZ-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM385AZ-1.2-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 174 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1360 In Stock |
|
$1.7300 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1360 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for LM385AZ-1.2
LM385AZ-1.2 CAD Models
LM385AZ-1.2 Part Data Attributes:
|
LM385AZ-1.2
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM385AZ-1.2
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.239 V | |
Output Voltage-Min | 1.231 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.008 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for LM385AZ-1.2
This table gives cross-reference parts and alternative options found for LM385AZ-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385AZ-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z-1.2#PBF | Two Terminal Voltage Reference, 1 Output, 1.247V, BIPolar, PBCY3 | Analog Devices Inc | LM385AZ-1.2 vs LM385Z-1.2#PBF |
LM385LPE3-1-2 | Micropower Voltage Reference 3-TO-92 0 to 70 | Texas Instruments | LM385AZ-1.2 vs LM385LPE3-1-2 |
LM385BZ-1.2RA | MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM385AZ-1.2 vs LM385BZ-1.2RA |
LM385LP-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Texas Instruments | LM385AZ-1.2 vs LM385LP-1.2 |
LM385Z-1.2/T4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385AZ-1.2 vs LM385Z-1.2/T4 |
LM385Z-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3 | Analog Devices Inc | LM385AZ-1.2 vs LM385Z-1.2 |
LM385BLP-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385AZ-1.2 vs LM385BLP-1-2 |
LM385BLPRE3-1-2 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385AZ-1.2 vs LM385BLPRE3-1-2 |
LM385BYZ-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385AZ-1.2 vs LM385BYZ-1.2/NOPB |
LM385Z-1.2RM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-226AA, 3 PIN, Voltage Reference | onsemi | LM385AZ-1.2 vs LM385Z-1.2RM |