-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3670MF-1.875/NOPBCT-ND
|
DigiKey | IC REG BUCK 1.875V 350MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
923 In Stock |
|
$0.5202 / $0.5749 | Buy Now |
DISTI #
926-LM3670MF1875NOPB
|
Mouser Electronics | Switching Voltage Regulators Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85 RoHS: Compliant | 1328 |
|
$0.4710 / $1.2600 | Buy Now |
|
Rochester Electronics | LM3670 Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.4673 / $0.5498 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 1.875V 0.35A SOT23-5 | 27572 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3670MF-1.875/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3670MF-1.875/NOPB
Texas Instruments
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AUTOMATIC PFM/PWM MODE SWITCHING | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM3670MF-1.875/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3670MF-1.875/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3670MF-1.875/NOPB | 0.75A SWITCHING REGULATOR, 1300kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | LM3670MF-1.875/NOPB vs LM3670MF-1.875/NOPB |
LM3670MF-1.875 | 0.75A SWITCHING REGULATOR, 1300kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3670MF-1.875/NOPB vs LM3670MF-1.875 |
LM3670MF-1.875 | IC 0.75 A SWITCHING REGULATOR, 1300 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3670MF-1.875/NOPB vs LM3670MF-1.875 |
LM3670MF-1.875/NOPB | IC 0.75 A SWITCHING REGULATOR, 1300 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3670MF-1.875/NOPB vs LM3670MF-1.875/NOPB |