-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete lighting power Solution for smartphone handsets 20-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3633YFQR | Texas Instruments | Complete Lighting Power Solution for Smartphone Handsets 20-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3633YFQR-ND
|
DigiKey | IC LED DRV RGLTR PWM 20DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2995 In Stock |
|
$0.9300 | Buy Now |
DISTI #
296-40203-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 20DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8667 / $1.7900 | Buy Now |
DISTI #
595-LM3633YFQR
|
Mouser Electronics | LED Lighting Drivers Complete Lighting Power Solution RoHS: Compliant | 2688 |
|
$0.8120 / $0.8700 | Buy Now |
DISTI #
V72:2272_07275222
|
Arrow Electronics | LED Driver 24 Segment 20-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1950 Container: Cut Strips | Americas - 1400 |
|
$0.8182 / $0.8388 | Buy Now |
|
Rochester Electronics | LM3633 Complete Lighting Power Solution for Smartphone Handsets RoHS: Compliant Status: Active Min Qty: 1 | 2995 |
|
$0.7638 / $0.8986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3633YFQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3633YFQR
Texas Instruments
Complete lighting power Solution for smartphone handsets 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 2.04 X 1.78 MM, GREEN, DSBGA-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.01 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.75 mm | |
fmax-Min | 1.1 MHz |