-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 0 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4185
|
Newark | Temp Sensor, ± 0.4°C, Ic Output Type:Voltage, Sensing Accuracy Range:± 0.4°C, Sensing Temperature Min:+2°C, Sensing Temperature Max:+100°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4V, Supply Voltage Max:30V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM35DZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4900 / $5.5400 | Buy Now |
DISTI #
41K4849
|
Newark | Temperature Sensor, 0.4C, To-92-3, Ic Output Type:Voltage, Sensing Accuracy Range:± 0.6°C, Sensing Temperature Min:0°C, Sensing Temperature Max:+100°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:4V Rohs Compliant: Yes |TEXAS INSTRUMENTS LM35DZ/NOPB Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $0.9380 | Buy Now |
DISTI #
LM35DZ/NOPB-ND
|
DigiKey | SENSOR ANALOG 0C-100C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8406 / $2.0300 | Buy Now |
DISTI #
926-LM35DZ/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors PREC CENTIGRADE TEMP SENSOR RoHS: Compliant | 911 |
|
$0.8770 / $2.0300 | Buy Now |
DISTI #
J56:1989_00015230
|
Arrow Electronics | Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2412 | Europe - 11463 |
|
$0.7267 / $1.5949 | Buy Now |
DISTI #
V99:2348_07275204
|
Arrow Electronics | Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2351 | Americas - 47 |
|
$0.7721 / $1.9884 | Buy Now |
DISTI #
77720986
|
Verical | Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Bulk Min Qty: 8 Package Multiple: 1 Date Code: 2351 | Americas - 47 |
|
$0.7721 / $1.9884 | Buy Now |
DISTI #
LM35DZ/NOPB
|
TME | IC: temperature sensor, 0÷100°C, TO92, THT, Interface: analog, bulk Min Qty: 1 | 14150 |
|
$0.8100 / $1.9800 | Buy Now |
|
Ameya Holding Limited | IC: temperature sensor, 0÷100°C, TO92, THT, Interface: analog | 1769 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT TO-92-3 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM35DZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35DZ/NOPB
Texas Instruments
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 0 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.92 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.2 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.114 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM35DZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35DZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM35DZ/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.60Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM35DZ/NOPB vs LM35DZ/NOPB |
LM35DZ/LFT2 | ?0.5?C Temperature Sensor with Analog Output with 30V Capability 3-TO-92 | Texas Instruments | LM35DZ/NOPB vs LM35DZ/LFT2 |
LM35DZ/LFT7 | ?0.5?C Temperature Sensor with Analog Output with 30V Capability 3-TO-92 | Texas Instruments | LM35DZ/NOPB vs LM35DZ/LFT7 |
LM35DZ | ±0.5°C Temperature Sensor with Analog Output with 30V Capability 3-TO-92 | Texas Instruments | LM35DZ/NOPB vs LM35DZ |
LM35DZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.60Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM35DZ/NOPB vs LM35DZ |
LM35DZ/LFT1 | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 | Texas Instruments | LM35DZ/NOPB vs LM35DZ/LFT1 |