Part Details for LM35DZ/LFT7 by Texas Instruments
Overview of LM35DZ/LFT7 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM35DZ/LFT7
LM35DZ/LFT7 CAD Models
LM35DZ/LFT7 Part Data Attributes:
|
LM35DZ/LFT7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35DZ/LFT7
Texas Instruments
?0.5?C Temperature Sensor with Analog Output with 30V Capability 3-TO-92
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 1.5 Cel | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM35DZ/LFT7
This table gives cross-reference parts and alternative options found for LM35DZ/LFT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35DZ/LFT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM35DZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.60Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM35DZ/LFT7 vs LM35DZ |
LM35DZ/NOPB | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 0 to 100 | Texas Instruments | LM35DZ/LFT7 vs LM35DZ/NOPB |
LM35DZ/LFT1 | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 | Texas Instruments | LM35DZ/LFT7 vs LM35DZ/LFT1 |
LM35DZ/LFT4 | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 | Texas Instruments | LM35DZ/LFT7 vs LM35DZ/LFT4 |