-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous boost converter with 600mA high side LED driver and I2C-compatible interface 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3561TME/NOPB-ND
|
DigiKey | IC LED DRVR RGLTR I2C 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6142 In Stock |
|
$0.8400 | Buy Now |
DISTI #
296-LM3561TME/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR I2C 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.7335 / $1.7300 | Buy Now |
DISTI #
595-LM3561TME/NOPB
|
Mouser Electronics | LED Lighting Drivers Sync Boost Cnvtr w/ 600mA Hi Sd LED Drvr RoHS: Compliant | 0 |
|
$0.7330 / $1.7300 | Order Now |
|
Rochester Electronics | LM3561 Synchronous Boost Converter with 600mA High Side LED Driver and I2C-Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 | 6142 |
|
$0.7202 / $0.8473 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I²C Dimming 600mA (Flash) 12-DSBGA | 11365 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 12DSBGA | 2210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3561TME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3561TME/NOPB
Texas Instruments
Synchronous boost converter with 600mA high side LED driver and I2C-compatible interface 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 0.4 MHz |