Part Details for LM3559TLE/NOPB by National Semiconductor Corporation
Overview of LM3559TLE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3559TLE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM3559 Synchronous Boost Flash Driver with Dual 900 mA High Side Current Sources (1.8A Total Flash Current RoHS: Compliant Status: Active Min Qty: 1 | 983 |
|
$0.7202 / $0.8473 | Buy Now |
Part Details for LM3559TLE/NOPB
LM3559TLE/NOPB CAD Models
LM3559TLE/NOPB Part Data Attributes
|
LM3559TLE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3559TLE/NOPB
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PBGA16, 1.97 X 1.97 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-16, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1.97 X 1.97 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B16 | |
Length | 1.97 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.97 mm |
Alternate Parts for LM3559TLE/NOPB
This table gives cross-reference parts and alternative options found for LM3559TLE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3559TLE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3559TLE/NOPB | Synchronous boost flash driver with dual 900 mA high side current sources (1.8A Total flash current 16-DSBGA -40 to 85 | Texas Instruments | LM3559TLE/NOPB vs LM3559TLE/NOPB |