Part Details for LM3549SQ by National Semiconductor Corporation
Overview of LM3549SQ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3549SQX/NOPB | Texas Instruments | High Power Sequential LED Driver 24-WQFN -30 to 85 | |
LM3549SQE/NOPB | Texas Instruments | High Power Sequential LED Driver 24-WQFN -30 to 85 | |
LM3549SQEV/NOPB | Texas Instruments | LM3549 Evaluation Module |
Price & Stock for LM3549SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 29235 |
|
$1.6714 / $2.5071 | Buy Now |
Part Details for LM3549SQ
LM3549SQ CAD Models
LM3549SQ Part Data Attributes
|
LM3549SQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3549SQ
National Semiconductor Corporation
IC LED DISPLAY DRIVER, QCC24, LLP-24, Display Driver
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |