Part Details for LM3549 by Texas Instruments
Overview of LM3549 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3549
LM3549 CAD Models
Resources and Additional Insights for LM3549
Reference Designs related to LM3549
- LM3549 I<sup>2</sup>C driver software for device control: status and configuration
-
PMP8013 用于使用 LM3447 的 A19 灯应用,具有 PFC 的隔离 LED 驱动器 - 230VAC、36VLED 12W
此参考设计的主要目的在于:展示 LM3447 是使用单级 PFC、隔离式 LED 灯驱动器实现高可调光性能的理想选择,同时具有简单、组件数量少和解决方案尺寸小等优势。该参考设计的工作条件和性能如下:●190VAC 至 264VAC、50Hz 输入电压 ●32V 至 38V LED 电压 ●280mA LED 调节电流 ●>81% 典型的系统效率 ●高功率因数 > 0.9 ●输出短路和开路保护