Part Details for LM3530TME-40NOPB by National Semiconductor Corporation
Overview of LM3530TME-40NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3530TME-40NOPB
LM3530TME-40NOPB CAD Models
LM3530TME-40NOPB Part Data Attributes
|
LM3530TME-40NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3530TME-40NOPB
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PBGA12, 1.215 X 1.615 MM, 0.625 MM HEIGHT, USMD-12, Display Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for LM3530TME-40NOPB
This table gives cross-reference parts and alternative options found for LM3530TME-40NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3530TME-40NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3530TME-40/NOPB | High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA | Texas Instruments | LM3530TME-40NOPB vs LM3530TME-40/NOPB |