Part Details for LM3519MK-20/NOPB by National Semiconductor Corporation
Overview of LM3519MK-20/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for LM3519MK-20/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3519MK-20/NOPB-ND
|
DigiKey | LM3519 HIGH FREQUENCY BOOST WHIT Min Qty: 306 Container: Bulk MARKETPLACE PRODUCT |
780 In Stock |
|
$0.9800 | Buy Now |
|
Rochester Electronics | LM3519 High Frequency Boost White LED Driver with High-Speed PWM Brightness Control RoHS: Compliant Status: Active Min Qty: 1 | 780 |
|
$0.8417 / $0.9902 | Buy Now |
Part Details for LM3519MK-20/NOPB
LM3519MK-20/NOPB CAD Models
LM3519MK-20/NOPB Part Data Attributes
|
LM3519MK-20/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3519MK-20/NOPB
National Semiconductor Corporation
Display Driver, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |