Part Details for LM3503SQ-44 by National Semiconductor Corporation
Overview of LM3503SQ-44 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3503SQ-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3503SQ-44-ND
|
DigiKey | IC LED DRV RGLTR PWM 16WQFN Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
575 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | LED Driver, 10-Segment ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 575 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for LM3503SQ-44
LM3503SQ-44 CAD Models
LM3503SQ-44 Part Data Attributes
|
LM3503SQ-44
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3503SQ-44
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PQCC16, TLLP-16, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TLLP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM3503SQ-44
This table gives cross-reference parts and alternative options found for LM3503SQ-44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3503SQ-44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3503SQ-44/NOPB | IC LED DISPLAY DRIVER, PQCC16, TLLP-16, Display Driver | National Semiconductor Corporation | LM3503SQ-44 vs LM3503SQ-44/NOPB |