Part Details for LM3503ITL-16/NOPB by National Semiconductor Corporation
Overview of LM3503ITL-16/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3503ITL-16/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3503ITL-16/NOPB-ND
|
DigiKey | IC LED DRVR RGLTR PWM 10DSBGA Min Qty: 202 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
487 In Stock |
|
$1.4900 | Buy Now |
|
Rochester Electronics | LED Driver, PBGA10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 487 |
|
$1.2800 / $1.5000 | Buy Now |
Part Details for LM3503ITL-16/NOPB
LM3503ITL-16/NOPB CAD Models
LM3503ITL-16/NOPB Part Data Attributes:
|
LM3503ITL-16/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3503ITL-16/NOPB
National Semiconductor Corporation
Display Driver, PBGA10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |