Part Details for LM3501TL-16 by National Semiconductor Corporation
Overview of LM3501TL-16 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3501TL-16
LM3501TL-16 CAD Models
LM3501TL-16 Part Data Attributes
|
LM3501TL-16
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3501TL-16
National Semiconductor Corporation
IC 0.53 A SWITCHING REGULATOR, 1150 kHz SWITCHING FREQ-MAX, PBGA8, MICRO, SMD-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO, SMD-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.92 mm |
Alternate Parts for LM3501TL-16
This table gives cross-reference parts and alternative options found for LM3501TL-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3501TL-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3501TL-16 | 0.53A SWITCHING REGULATOR, 1150kHz SWITCHING FREQ-MAX, PBGA8, MICRO, SMD-8 | Texas Instruments | LM3501TL-16 vs LM3501TL-16 |
LM3501TL-16/NOPB | Synchronous step-up DC/DC converter for white LED applications 8-DSBGA -40 to 85 | Texas Instruments | LM3501TL-16 vs LM3501TL-16/NOPB |
LM3501TLX-16 | IC 0.53 A SWITCHING REGULATOR, 1150 kHz SWITCHING FREQ-MAX, PBGA8, MICRO, SMD-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3501TL-16 vs LM3501TLX-16 |