Part Details for LM345K-5.2 by National Semiconductor Corporation
Overview of LM345K-5.2 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM345K-5.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 426 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | Voltage Regulator, -5.2V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 12 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Voltage Regulator, -5.2V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 340 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Voltage Regulator, -5.2V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 1 |
|
$8.6970 / $10.4364 | Buy Now |
Part Details for LM345K-5.2
LM345K-5.2 CAD Models
LM345K-5.2 Part Data Attributes:
|
LM345K-5.2
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM345K-5.2
National Semiconductor Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, MBFM3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.6 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.8% |
Alternate Parts for LM345K-5.2
This table gives cross-reference parts and alternative options found for LM345K-5.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM345K-5.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM145K-5.2 | 5V FIXED NEGATIVE REGULATOR, MBFM3 | Texas Instruments | LM345K-5.2 vs LM145K-5.2 |