-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac dimmable offline LED driver 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3445MM/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3445MM/NOPB | Texas Instruments | Triac Dimmable Offline LED Driver 10-VSSOP -40 to 125 | |
LM3445MMX/NOPB | Texas Instruments | Triac Dimmable Offline LED Driver 10-VSSOP -40 to 125 | |
LM2901N/NOPB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3445MM/NOPBCT-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1429 In Stock |
|
$0.4862 / $1.0600 | Buy Now |
DISTI #
926-LM3445MM/NOPB
|
Mouser Electronics | LED Lighting Driver ICs TRIAC DIMMABLE OFF L INE LED DRVR A 926-LM3445MMX/NOPB RoHS: Compliant | 1810 |
|
$0.4670 / $1.0600 | Buy Now |
DISTI #
J56:1989_00637823
|
Arrow Electronics | LED Driver 2850uA Supply Current 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2148 | Europe - 2000 |
|
$0.4179 | Buy Now |
DISTI #
V72:2272_07274871
|
Arrow Electronics | LED Driver 2850uA Supply Current 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1423 Container: Cut Strips | Americas - 32 |
|
$0.0942 / $0.0974 | Buy Now |
DISTI #
86280412
|
Verical | LED Driver 2850uA Supply Current 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 493 Package Multiple: 1 Date Code: 1301 | Americas - 669 |
|
$0.7621 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER | 24 |
|
$0.6025 / $1.0041 | Buy Now |
|
Rochester Electronics | LM3445 Triac Dimmable Offline LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 669 |
|
$0.3780 / $0.6097 | Buy Now |
|
LCSC | 30kHz1MHz PWM Step-down 1 1000mA VSSOP-10-0.5mm LED Drivers ROHS | 60 |
|
$1.3499 / $2.0095 | Buy Now |
|
LCSC | PWM 1 1000mA VSSOP-10-0.5mm LED Drivers ROHS | 32 |
|
$0.8668 / $1.5509 | Buy Now |
|
Win Source Electronics | IC LED DRIVER OFFL DIM 10VSSOP | 59790 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3445MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3445MM/NOPB
Texas Instruments
Triac dimmable offline LED driver 10-VSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 2.85 mA | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3445MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3445MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3445MMX/NOPB | Texas Instruments | $0.4089 | Triac dimmable offline LED driver 10-VSSOP -40 to 125 | LM3445MM/NOPB vs LM3445MMX/NOPB |
LM3445MM | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PDSO10, LEAD FREE, MSOP-10 | LM3445MM/NOPB vs LM3445MM |
LM3445MX/NOPB | Texas Instruments | $0.4089 | Triac dimmable offline LED driver 14-SOIC | LM3445MM/NOPB vs LM3445MX/NOPB |
LM3445M/NOPB | Texas Instruments | $0.4904 | Triac dimmable offline LED driver 14-SOIC | LM3445MM/NOPB vs LM3445M/NOPB |
LM3445MX | Texas Instruments | Check for Price | IC LED DISPLAY DRIVER, PDSO14, SOIC-14, Display Driver | LM3445MM/NOPB vs LM3445MX |
LM3445M | National Semiconductor Corporation | Check for Price | IC LED DISPLAY DRIVER, PDSO14, LEAD FREE, SOIC-14, Display Driver | LM3445MM/NOPB vs LM3445M |
The LM3445MM/NOPB can handle a maximum input voltage of 40V, but it's recommended to operate within the specified input voltage range of 7V to 36V for optimal performance.
To ensure the stability of the output voltage, it's essential to use the recommended output capacitor value and type, and to follow the layout guidelines provided in the datasheet. Additionally, the input capacitor should be placed close to the VIN pin to minimize noise and ensure stability.
The LM3445MM/NOPB can provide a maximum output current of 3A, but it's recommended to operate within the specified output current range of 0.5A to 2A for optimal performance and to prevent overheating.
The output voltage of the LM3445MM/NOPB can be adjusted by using a resistive divider network between the output pin and the ground pin. The output voltage can be calculated using the formula: Vout = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
The thermal shutdown temperature of the LM3445MM/NOPB is typically around 150°C to 160°C. When the junction temperature exceeds this threshold, the device will shut down to prevent damage.