Part Details for LM3445MM/NOPB by National Semiconductor Corporation
Results Overview of LM3445MM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3445MM/NOPB Information
LM3445MM/NOPB by National Semiconductor Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM3445MMX/NOPB | Texas Instruments | Triac Dimmable Offline LED Driver 10-VSSOP -40 to 125 |
Price & Stock for LM3445MM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED DISPLAY DRIVER | 1153 |
|
$0.4184 / $1.0041 | Buy Now |
|
Quest Components | LED DISPLAY DRIVER | 800 |
|
$0.3276 / $1.2600 | Buy Now |
|
Rochester Electronics | LM3445 Triac Dimmable Offline LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 104758 |
|
$0.4250 / $0.5000 | Buy Now |
|
Vyrian | Interface ICs | 64672 |
|
RFQ |
Part Details for LM3445MM/NOPB
LM3445MM/NOPB CAD Models
LM3445MM/NOPB Part Data Attributes
|
LM3445MM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3445MM/NOPB
National Semiconductor Corporation
Display Driver, PDSO10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |