Part Details for LM343 by National Semiconductor Corporation
Overview of LM343 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NSC LM343 BARE DIE | 61 in Stock |
|
RFQ |
Part Details for LM343
LM343 CAD Models
Resources and Additional Insights for LM343
Reference Designs related to LM343
-
CC1101-CC1190EM915RD CC1101-CC1190EM 915 MHz 参考设计
The CC1101-CC1190EM 915 MHz reference design contains schematics and layout files for the CC1101-CC1190EM 915 MHz evaluation module. The reference design demonstrates good techniques for CC1101-CC1190 decoupling and RF layout. For optimum RF performance, these parts should be copied accurately. T
-
CCFL to LED Conversion Power Supply
Backlighting in portable device displays has historically utilized difficult-to-power cold cathode-fluorescent (CCFL) tubes. The tubes run on alternating current (AC) and need a large initial voltage of typically greater than 1 kV in order to fire them. Once they have fired: their operating voltage drops to under a kV. Because a notebook computer: for example: typically operates on low DC voltages (12V: 5V: 3.3V: etc.): a Royer oscillator must be used to transform this low voltage to the high-voltage AC required by the CCFL. The high voltages in the system are a potential safety hazard.The CCFL to LED conversion power supply reference design replaces the backlight CCFLs with strings of light-emitting diodes (LEDs). LEDs operate at low voltages of 3V TO 4V each and are extremely durable. They produce a brighter light whose spectral content can be more easily custom tailored to the needs of the backlight. Their brightness can be easily controlled to compensate for changes in ambient light. Also in contrast to the glass-tubed CCFLs: the physically small LEDs can be mounted on flexible strips: allowing the display to be more tolerant of and resistant to sudden shocks.The reference design: with National Semiconductor’s LM3431 three-channel: constant-current LED driver: uses two strings of six series-connected LEDs at a current of 30 mA per string. Each LED has a forward voltage drop of about 3.5V: making the total voltage across each string between 21V and 27V. With a 12V power source: the LM3431 is configured as a boost converter to generate this 21V to 27V output voltage.The design also includes a circuit utilizing a photodiode to make the brightness of the LEDs proportional to ambient light thus improving the readability of the display under all lighting conditions.
-
TIDA-00031 具有集成感应电阻的系统端 ImpedanceTrack 电量监测计参考设计
This reference design is a complete evaluation system solution for the bq27421. The solution includes one bq27421 circuit module with an integrated current-sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows&trad
-
TPS62007REF-169 降压/升压同步控制器
The TPS6200x EVM is available as the TPS62000 adjustable version set to 2.5V. The TPS62007 is a fixed 3.3V version, and the TPS62005 is a fixed 1.8V version.
-
OBSOLETE- 180W RGB LED Drivers for DLP Projector application
The PMP4356 is RGB LED drivers solution which used in high power density DLP projector. LM3434 and power block CSD87350 are used in each rail to provide up to 15A of drive ability. The design demostrates high efficiency up to 92.5%@full load within the form factor of 80mm*45mm*10.8mm with good dimming performance.
-
Portable: High Brightness HD Projection Display Reference Design using DLP® Technology
This reference design: featuring the DLP Pico™ 0.45-inch WXGA display chipset enables use of HD resolution for projection display applications such as accessory projectors: smart projectors: mobile Smart TV: built in projectors like projection functionality inside notebooks: laptops and hot spots. The chipset used in the design comprises of DLP4501 (.45 WXGA) DMD and DLPC6401 display controller. The external LED Driver reference design can be accessed under following link: PMP4356
1 - 5 of 6 reference designs