Part Details for LM3429Q1 by Texas Instruments
Overview of LM3429Q1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3429Q1
LM3429Q1 CAD Models
Resources and Additional Insights for LM3429Q1
Reference Designs related to LM3429Q1
-
TIDA-01232 高电流低噪声并行 LDO 参考设计
This parallel low-dropout (LDO) reference design showcases the TPS7A85 low-noise LDO linear regulator in a parallel configuration, which is capable of sourcing 3.5 A per LDO or 7 A per board. Additional design flexibility includes the ability to stack this design to meet the current requirem
-
MR16 or PAR38 LED Bulb Reference Design w/ LM3429 LED Driver and Nuventix SynJet® Coolers
The demonstration board includes a LM3429 device that converts 9VDC to 36VDC input to a 700mA constant current output designed to operate a load of three to four series LEDs. This reference design is ideal for any LED application that runs off of a 12V or 24V rail. This is a 4-layer board having input voltage and ground as the two internal planes. The design has been made assuming there are analog dimming requirements.This design works with the Nuventix SynJet module which serves as the cooling element for an LED luminaire or bulb replacement for the standard MR16: PAR20: PAR25: PAR30 or PAR38 form factors