-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision secondary regulator & driver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3411M5-3.3/NOPB by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3411M5-3.3/NOPBCT-ND
|
DigiKey | IC VREF SHUNT 1% SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147 In Stock |
|
$0.8891 / $1.5100 | Buy Now |
DISTI #
926-LM3411M533NOPB
|
Mouser Electronics | Voltage References Prec Secondary Reg/D vr RoHS: Compliant | 552 |
|
$0.9530 / $3.0700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1263 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3411M5-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3411M5-3.3/NOPB
Texas Instruments
Precision secondary regulator & driver 5-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM3411M5-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3411M5-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3411AM5X-3.3 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3.3 V, PDSO5, SOT-23, SOP-5, Voltage Reference | LM3411M5-3.3/NOPB vs LM3411AM5X-3.3 |
LM3411AM5X-3.3/NOPB | Texas Instruments | Check for Price | Precision Secondary Regulator/Driver 5-SOT-23 -40 to 85 | LM3411M5-3.3/NOPB vs LM3411AM5X-3.3/NOPB |
The maximum input voltage that can be applied to the LM3411M5-3.3/NOPB is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
The LM3411M5-3.3/NOPB has a maximum operating junction temperature of 150°C, but it's recommended to keep it below 125°C for optimal performance and reliability. You may need to add thermal management or derate the output current in high-temperature environments.
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range of 3.1V to 3.5V. You can also add a small ceramic capacitor (e.g. 1uF) in parallel with the output capacitor to improve stability.
Yes, the LM3411M5-3.3/NOPB can be used in battery-powered devices, but you need to ensure that the input voltage remains within the recommended range (4.5V to 12V) and that the device is designed to handle the battery's discharge curve. You may also need to add additional circuitry to prevent over-discharge or under-voltage lockout.
The power dissipation of the LM3411M5-3.3/NOPB can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. You can also use the thermal resistance (RθJA) and the maximum operating junction temperature to estimate the power dissipation.