-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3410YMYE/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3410YMYE/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.1700 / $2.4800 | Buy Now |
DISTI #
926-LM3410YMYE/NOPB
|
Mouser Electronics | LED Lighting Driver ICs 525kHz/1.6MHz const ant current boost an A 926-LM3410YMY/NOPB RoHS: Compliant | 480 |
|
$1.1700 / $2.4800 | Buy Now |
DISTI #
J56:1989_00537782
|
Arrow Electronics | LED Driver 5 Segment 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2117 | Europe - 750 |
|
$1.1285 / $1.1428 | Buy Now |
DISTI #
86280348
|
Verical | LED Driver 5 Segment 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1501 | Americas - 8424 |
|
$1.3875 / $1.5250 | Buy Now |
DISTI #
86280225
|
Verical | LED Driver 5 Segment 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1401 | Americas - 3250 |
|
$1.3875 / $1.5250 | Buy Now |
DISTI #
86279429
|
Verical | LED Driver 5 Segment 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1301 | Americas - 1750 |
|
$1.3875 / $1.5250 | Buy Now |
|
Rochester Electronics | LM3410 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation RoHS: Compliant Status: Active Min Qty: 1 | 13674 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
LM3410YMYE/NOPB
|
TME | IC: driver, boost,SEPIC, LED driver, HVSSOP8, 3÷24V, Ch: 1, 1.5A Min Qty: 1 | 0 |
|
$1.7400 / $2.5400 | RFQ |
|
Win Source Electronics | IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R | 48000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3410YMYE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3410YMYE/NOPB
Texas Instruments
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |