Part Details for LM3406HVEVAL/NOPB by Texas Instruments
Overview of LM3406HVEVAL/NOPB by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3406HVEVAL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7260
|
Newark | Evaluation Board, Lm3406Hv Led Driver, D, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |TEXAS INSTRUMENTS LM3406HVEVAL/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.7900 / $100.1400 | Buy Now |
DISTI #
55R3968
|
Newark | Evaluation Board, Lm3406Hv Led Driver, Device Topology:Buck, Constant Current, No. Of Outputs:1Outputs, Output Current:1.5A, Output Voltage:73V, Input Voltage Min:6V, Input Voltage Max:75V, Core Chip:Lm3406Hv, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3406HVEVAL/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$82.5000 | Buy Now |
DISTI #
LM3406HVEVAL/NOPB-ND
|
DigiKey | EVAL BOARD FOR LM3406HV Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$90.0000 | Buy Now |
DISTI #
926-LM3406HVEVALNOPB
|
Mouser Electronics | LED Lighting Development Tools LM3406HV EVAL BOARD RoHS: Compliant | 4 |
|
$99.7400 | Buy Now |
DISTI #
V99:2348_07199950
|
Arrow Electronics | LM3406HV LED Driver Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1748 | Americas - 4 |
|
$17.0100 / $36.5872 | Buy Now |
DISTI #
32664990
|
Verical | LM3406HV LED Driver Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 4 |
|
$36.5872 | Buy Now |
DISTI #
3125212
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$104.7832 | Buy Now |
DISTI #
3125212
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$105.7574 | Buy Now |
Part Details for LM3406HVEVAL/NOPB
LM3406HVEVAL/NOPB CAD Models
LM3406HVEVAL/NOPB Part Data Attributes:
|
LM3406HVEVAL/NOPB
Texas Instruments
Buy Now
|
Compare Parts:
LM3406HVEVAL/NOPB
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |