Part Details for LM3406BHVMH by Texas Instruments
Overview of LM3406BHVMH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3406BHVMH
LM3406BHVMH CAD Models
LM3406BHVMH Part Data Attributes:
|
LM3406BHVMH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3406BHVMH
Texas Instruments
1.5A Constant Current Buck Regulator for Driving High Power LEDs 14-HTSSOP -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER |