-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42-V 0.5-A constant current buck LED driver 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3402MMX/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8332 / $1.7300 | Buy Now |
DISTI #
926-LM3402MMX/NOPB
|
Mouser Electronics | LED Lighting Drivers 42-V 0.5-A constant current buck LED driver 8-VSSOP -40 to 125 RoHS: Compliant | 0 |
|
$0.8190 / $1.8600 | Order Now |
DISTI #
J56:1989_00064161
|
Arrow Electronics | 0.5-A Constant Current Buck Regulator for Driving High Power LEDs RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks Date Code: 2338 | Europe - 17500 |
|
$0.7323 / $0.7701 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LED DRV RGLTR PWM 8VSSOP | 240 |
|
$1.0991 | Buy Now |
|
LCSC | VSSOP-8-0.65mm LED Drivers ROHS | 240 |
|
$1.1942 / $1.4099 | Buy Now |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 8VSSOP | 88740 |
|
$0.7920 / $1.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3402MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3402MMX/NOPB
Texas Instruments
42-V 0.5-A constant current buck LED driver 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |