Datasheets
LM339DR2 by:

QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14

Part Details for LM339DR2 by onsemi

Overview of LM339DR2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339DR2

Part # Distributor Description Stock Price Buy
DISTI # 73AK2258
Newark Comparator, Quad, Single Supply |Onsemi LM339DR2 Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0790
  • 10,000 $0.0730
  • 25,000 $0.0720
$0.0720 / $0.0790 Buy Now
Bristol Electronics   6213
RFQ
Bristol Electronics   225
RFQ
Bristol Electronics   1519
RFQ
Bristol Electronics   592
RFQ
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, SOP 4656
  • 1 $0.1524
  • 493 $0.0813
  • 2,462 $0.0660
$0.0660 / $0.1524 Buy Now
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, SOP 180
  • 1 $0.2000
  • 26 $0.1600
  • 64 $0.0900
$0.0900 / $0.2000 Buy Now
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, SOP 4970
  • 1 $0.5080
  • 220 $0.1524
  • 2,626 $0.1016
$0.1016 / $0.5080 Buy Now
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, SOP 298
  • 1 $0.5080
  • 26 $0.2286
  • 220 $0.1524
$0.1524 / $0.5080 Buy Now
Rochester Electronics Comparator, Quad, Single Supply RoHS: Not Compliant Status: Obsolete Min Qty: 1 9612
  • 1 $0.0796
  • 25 $0.0780
  • 100 $0.0748
  • 500 $0.0716
  • 1,000 $0.0677
$0.0677 / $0.0796 Buy Now
ComSIT USA SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Not Compliant Europe - 380
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 465
  • 1 $0.5000
  • 100 $0.3800
  • 1,000 $0.3300
$0.3300 / $0.5000 Buy Now
DISTI # 4192777
Farnell COMPARATOR, QUAD, SINGLE SUPPLY RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each 9612
  • 5,000 $0.1261
$0.1261 Buy Now
Win Source Electronics Quad Single Supply Comparators | IC COMP QUAD SGL SUPPLY 14SOIC 61311
  • 185 $0.2770
  • 440 $0.2280
  • 680 $0.2210
  • 940 $0.2130
  • 1,215 $0.2060
  • 1,625 $0.1850
$0.1850 / $0.2770 Buy Now

Part Details for LM339DR2

LM339DR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM339DR2 Part Data Attributes

LM339DR2 onsemi
Buy Now Datasheet
Compare Parts:
LM339DR2 onsemi QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.75 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for LM339DR2

This table gives cross-reference parts and alternative options found for LM339DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933976570602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator NXP Semiconductors LM339DR2 vs 933976570602
LP2901DRG4 Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 Texas Instruments LM339DR2 vs LP2901DRG4
933655960602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator NXP Semiconductors LM339DR2 vs 933655960602
LM339DG4 Quad differential comparator 14-SOIC 0 to 70 Texas Instruments LM339DR2 vs LM339DG4
LM339DR2G Comparator, Quad, Single Supply, SOIC-14 NB, 2500-REEL onsemi LM339DR2 vs LM339DR2G
LP2901DRE4 Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 Texas Instruments LM339DR2 vs LP2901DRE4
LM339M Comparator, Quad, Single Supply, 4860-TUBE onsemi LM339DR2 vs LM339M
LM339DR Quad differential comparator 14-SOIC 0 to 70 Texas Instruments LM339DR2 vs LM339DR
LM239D IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator NXP Semiconductors LM339DR2 vs LM239D
LP339D Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 Texas Instruments LM339DR2 vs LP339D
Part Number Description Manufacturer Compare
LP2901DG4 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments LM339DR2 vs LP2901DG4
LM339M Comparator, Quad, Single Supply, 4860-TUBE onsemi LM339DR2 vs LM339M
LM239D IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator NXP Semiconductors LM339DR2 vs LM239D
LM339N Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 AMD LM339DR2 vs LM339N
933297730602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator NXP Semiconductors LM339DR2 vs 933297730602
KA339 Comparator, Quad, 1500-TUBE onsemi LM339DR2 vs KA339
CA0239E QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 Intersil Corporation LM339DR2 vs CA0239E
LM339J QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 STMicroelectronics LM339DR2 vs LM339J
LP2901DRG4 Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 Texas Instruments LM339DR2 vs LP2901DRG4
LM339N Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, Signetics LM339DR2 vs LM339N

LM339DR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339DR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339DR2 by onsemi

  • Please alert me when LM339DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339DR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: