Datasheets
LP2901DRE4 by:

Quad low-power industrial grade standard comparator 14-SOIC -40 to 85

Part Details for LP2901DRE4 by Texas Instruments

Overview of LP2901DRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LP2901DRE4

Part # Distributor Description Stock Price Buy
DISTI # 595-LP2901DRE4
Mouser Electronics Analog Comparators Quad Low-Power Differential RoHS: Compliant 2438
  • 1 $0.6300
  • 10 $0.5430
  • 100 $0.4170
  • 500 $0.3300
  • 1,000 $0.2640
  • 2,500 $0.2270
  • 5,000 $0.2220
  • 10,000 $0.2140
  • 25,000 $0.2050
$0.2050 / $0.6300 Buy Now

Part Details for LP2901DRE4

LP2901DRE4 CAD Models

LP2901DRE4 Part Data Attributes:

LP2901DRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
LP2901DRE4 Texas Instruments Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.04 µA
Bias Current-Max (IIB) @25C 0.025 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.75 mm
Supply Current-Max 0.1 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LP2901DRE4

This table gives cross-reference parts and alternative options found for LP2901DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2901DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933976570602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator NXP Semiconductors LP2901DRE4 vs 933976570602
LM339D QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LP2901DRE4 vs LM339D
LP2901DR Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 Texas Instruments LP2901DRE4 vs LP2901DR
LM239DR2 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LP2901DRE4 vs LM239DR2
LM339MX/NOPB Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LP2901DRE4 vs LM339MX/NOPB
KA239D Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LP2901DRE4 vs KA239D
LM339M/NOPB Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LP2901DRE4 vs LM339M/NOPB
LM339DR2G Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 Rochester Electronics LLC LP2901DRE4 vs LM339DR2G
LM339DR2G Comparator, Quad, Single Supply, SOIC-14 NB, 2500-REEL onsemi LP2901DRE4 vs LM339DR2G
LM339DR2 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LP2901DRE4 vs LM339DR2
Part Number Description Manufacturer Compare
LM239DG Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 55-TUBE onsemi LP2901DRE4 vs LM239DG
LM339N QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 Intersil Corporation LP2901DRE4 vs LM339N
LM339DR2G Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 Rochester Electronics LLC LP2901DRE4 vs LM339DR2G
LP339D Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 Texas Instruments LP2901DRE4 vs LP339D
KA339 Comparator, Quad, 1500-TUBE onsemi LP2901DRE4 vs KA339
LM339MX Comparator, Quad, Single Supply, 3000-REEL onsemi LP2901DRE4 vs LM339MX
LP339NE4 Quad, Low-Power, General Purpose Differential Comparator 14-PDIP 0 to 70 Texas Instruments LP2901DRE4 vs LP339NE4
LM239N Quad differential comparator, commercial grade 14-PDIP -25 to 85 Texas Instruments LP2901DRE4 vs LM239N
LP239J QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 Texas Instruments LP2901DRE4 vs LP239J
LM339MX Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LP2901DRE4 vs LM339MX

LP2901DRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2901DRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2901DRE4 by Texas Instruments

  • Please alert me when LP2901DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP2901DRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2901DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP2901DRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2901DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2901DRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: