Datasheets
LM339AD by:

QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14

Part Details for LM339AD by onsemi

Overview of LM339AD by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339AD

Part # Distributor Description Stock Price Buy
Bristol Electronics   8
RFQ
Quest Components Voltage Comparator, Quad, 14 Pin, Plastic, SOP 6
  • 1 $0.5950
$0.5950 Buy Now
Rochester Electronics LM339A Precision quad differential comparator, commercial grade RoHS: Compliant Status: Active Min Qty: 1 18420
  • 1 $0.4565
  • 25 $0.4474
  • 100 $0.4291
  • 500 $0.4109
  • 1,000 $0.3880
$0.3880 / $0.4565 Buy Now

Part Details for LM339AD

LM339AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM339AD Part Data Attributes

LM339AD onsemi
Buy Now Datasheet
Compare Parts:
LM339AD onsemi QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description PLASTIC, SO-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.75 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LM339AD

This table gives cross-reference parts and alternative options found for LM339AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM339ADRG4 Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM339AD vs LM339ADRG4
LM239ADR2 QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 onsemi LM339AD vs LM239ADR2
LM339AD-T IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator NXP Semiconductors LM339AD vs LM339AD-T
CA0139AM QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 Intersil Corporation LM339AD vs CA0139AM
LM239AQDRG4Q1 Automotive precision quad differential comparator, industrial grade 14-SOIC -40 to 125 Texas Instruments LM339AD vs LM239AQDRG4Q1
LM339ADR Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM339AD vs LM339ADR
CA0139AM96 QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 Intersil Corporation LM339AD vs CA0139AM96
LM339AD Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC LM339AD vs LM339AD
LM239ADRG4 Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 Texas Instruments LM339AD vs LM239ADRG4
LM339ADRE4 Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM339AD vs LM339ADRE4
Part Number Description Manufacturer Compare
LM339ADRE4 Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM339AD vs LM339ADRE4
CA0139AM QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 Intersil Corporation LM339AD vs CA0139AM
CA0139AM96 QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 Intersil Corporation LM339AD vs CA0139AM96
LM339ADR Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM339AD vs LM339ADR
LM339AD Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC LM339AD vs LM339AD
LM339ADE4 Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM339AD vs LM339ADE4
LM239ADRG4 Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 Texas Instruments LM339AD vs LM239ADRG4
LM339ADRG4 Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 Texas Instruments LM339AD vs LM339ADRG4
LM139AD Precision quad differential comparator, military grade 14-SOIC -55 to 125 Texas Instruments LM339AD vs LM139AD
LM339ADR2 QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 onsemi LM339AD vs LM339ADR2

LM339AD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339AD by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339AD by onsemi

  • Please alert me when LM339AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339AD by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: