Power Circuits
LM336Z-2.5#PBF
Description: LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C

Overview of LM336Z-2.5#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for LM336Z-2.5#PBF by Linear Technology

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6
RFQ

CAD Models for LM336Z-2.5#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM336Z-2.5#PBF by Linear Technology

LM336Z-2.5#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TO-92
Package Description
PLASTIC, TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
Z
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.59 V
Output Voltage-Min
2.39 V
Output Voltage-Nom
2.49 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
34 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
YES
Voltage Tolerance-Max
4%
Want to compare parts?
  1. LM336Z-2.5#PBF
    Linear Technology
    LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LM336Z-2.5#PBF

This table gives cross-reference parts and alternative options found for LM336Z-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM336Z-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM336Z-2.5#PBF vs LM336Z-2.5
LM336Z-2.5 Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 National Semiconductor Corporation LM336Z-2.5#PBF vs LM336Z-2.5
LM336Z-2.5/NOPB Voltage reference diode 3-TO-92 0 to 70 Texas Instruments LM336Z-2.5#PBF vs LM336Z-2.5/NOPB
LM336Z-2.5 Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 Analog Devices Inc LM336Z-2.5#PBF vs LM336Z-2.5
LM336Z-2.5/T7 Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 National Semiconductor Corporation LM336Z-2.5#PBF vs LM336Z-2.5/T7
LM336Z-2.5 LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LM336Z-2.5#PBF vs LM336Z-2.5
LM336Z2.5 Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM336Z-2.5#PBF vs LM336Z2.5
LM336Z-2.5/T7 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM336Z-2.5#PBF vs LM336Z-2.5/T7
LM336Z-2.5#PBF 2.5V Reference Analog Devices Inc LM336Z-2.5#PBF vs LM336Z-2.5#PBF
LM336Z-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM336Z-2.5#PBF vs LM336Z-2.5X
Part Number Description Manufacturer Compare
LM336Z-2.5#PBF 2.5V Reference Analog Devices Inc LM336Z-2.5#PBF vs LM336Z-2.5#PBF
LM236AZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 National Semiconductor Corporation LM336Z-2.5#PBF vs LM236AZ-2.5
LM236Z-2.5 Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM336Z-2.5#PBF vs LM236Z-2.5
LM336Z-2.5 Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 Analog Devices Inc LM336Z-2.5#PBF vs LM336Z-2.5
LM336Z-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM336Z-2.5#PBF vs LM336Z-2.5X
LM336BMZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference Linear Technology LM336Z-2.5#PBF vs LM336BMZ-2.5
LM336CZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, TO-92, 3 PIN, Voltage Reference Linear Technology LM336Z-2.5#PBF vs LM336CZ-2.5
LM336BZ-2.5#PBF Voltage Reference Analog Devices Inc LM336Z-2.5#PBF vs LM336BZ-2.5#PBF
LM336BZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM336Z-2.5#PBF vs LM336BZ-2.5
LM336BCZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, TO-92, 3 PIN, Voltage Reference Linear Technology LM336Z-2.5#PBF vs LM336BCZ-2.5

Related Parts for LM336Z-2.5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM336Z-2.5#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM336Z-2.5#PBF by Linear Technology

  • Please alert me when LM336Z-2.5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM336Z-2.5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM336Z-2.5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM336Z-2.5#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM336Z-2.5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM336Z-2.5#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: