Part Details for LM336BZ-5.0/NOPB by Texas Instruments
Overview of LM336BZ-5.0/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM336BZ-5.0/NOPB | Texas Instruments | 5.0V Reference Diode 3-TO-92 0 to 70 |
Price & Stock for LM336BZ-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM336BZ-5.0/NOPB-ND
|
DigiKey | IC VREF SHUNT 2% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
755 In Stock |
|
$0.5153 / $1.1000 | Buy Now |
DISTI #
926-LM336BZ-5.0/NOPB
|
Mouser Electronics | Voltage References VLTG REF DIODE RoHS: Compliant | 2406 |
|
$0.4840 / $1.1700 | Buy Now |
DISTI #
J56:1989_00015243
|
Arrow Electronics | V-Ref Precision 5V 10mA 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 | Europe - 2069 |
|
$0.4354 / $0.5135 | Buy Now |
DISTI #
V99:2348_07274612
|
Arrow Electronics | V-Ref Precision 5V 10mA 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2151 | Americas - 186 |
|
$0.4547 / $0.7298 | Buy Now |
DISTI #
66750375
|
Verical | V-Ref Precision 5V 10mA 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2151 | Americas - 186 |
|
$0.7298 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1506 |
|
RFQ | |
|
LCSC | 5V 2% 10mA Fixed TO-92-3 Voltage Reference ROHS | 7 |
|
$1.4207 / $1.5020 | Buy Now |
Part Details for LM336BZ-5.0/NOPB
LM336BZ-5.0/NOPB CAD Models
LM336BZ-5.0/NOPB Part Data Attributes
|
LM336BZ-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM336BZ-5.0/NOPB
Texas Instruments
5-V reference diode 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 4V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 4.3 mm |
Alternate Parts for LM336BZ-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM336BZ-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336BZ-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM336BZ-5.0 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM336BZ-5.0/NOPB vs LM336BZ-5.0 |
LM336BZ-5.0 | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3 | LM336BZ-5.0/NOPB vs LM336BZ-5.0 |
LM336Z-5.0/NOPB | Texas Instruments | $0.3138 | 5-V reference diode 3-TO-92 0 to 70 | LM336BZ-5.0/NOPB vs LM336Z-5.0/NOPB |
LM336BZ-5.0X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM336BZ-5.0/NOPB vs LM336BZ-5.0X |
LM336BZ-5.0/T7 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM336BZ-5.0/NOPB vs LM336BZ-5.0/T7 |
LM336Z-5.0/T7 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM336BZ-5.0/NOPB vs LM336Z-5.0/T7 |
LM336Z-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LM336BZ-5.0/NOPB vs LM336Z-5.0/NOPB |
LM336Z-5.0/T7 | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3 | LM336BZ-5.0/NOPB vs LM336Z-5.0/T7 |