-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, General Purpose Differential Comparator 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 4 FUNC, 40000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, PDIP14 | 266 |
|
$0.2800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3302NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3302NE4
Texas Instruments
Quad, General Purpose Differential Comparator 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 28 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM3302NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3302NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA339ADC | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | LM3302NE4 vs UA339ADC |
UA339DCQM | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | LM3302NE4 vs UA339DCQM |
UA3302PV | Comparator, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | LM3302NE4 vs UA3302PV |
UA3302PCQM | Comparator, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | LM3302NE4 vs UA3302PCQM |
UA339ADCQR | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | LM3302NE4 vs UA339ADCQR |
UA339DCQR | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | LM3302NE4 vs UA339DCQR |
LM3302N/NOPB | IC QUAD COMPARATOR, 40000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | National Semiconductor Corporation | LM3302NE4 vs LM3302N/NOPB |
LM3302N | IC QUAD COMPARATOR, 40000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | National Semiconductor Corporation | LM3302NE4 vs LM3302N |
UA339APCQM | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | LM3302NE4 vs UA339APCQM |
UA339ADCQM | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | Fairchild Semiconductor Corporation | LM3302NE4 vs UA339ADCQM |