Part Details for UA339ADCQR by Fairchild Semiconductor Corporation
Overview of UA339ADCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA339ADCQR
UA339ADCQR CAD Models
UA339ADCQR Part Data Attributes
|
UA339ADCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA339ADCQR
Fairchild Semiconductor Corporation
Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Response Time-Nom | 1400 ns | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA339ADCQR
This table gives cross-reference parts and alternative options found for UA339ADCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA339ADCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3302N | Quad, General Purpose Differential Comparator 14-PDIP -40 to 85 | Texas Instruments | UA339ADCQR vs LM3302N |
UA3302PCQR | Comparator, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | UA339ADCQR vs UA3302PCQR |
UA3302PCQM | Comparator, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | UA339ADCQR vs UA3302PCQM |
UA775DC | Comparator, 5000uV Offset-Max, CMOS, CDIP14, | Fairchild Semiconductor Corporation | UA339ADCQR vs UA775DC |
UA339APCQR | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | UA339ADCQR vs UA339APCQR |
MC3302F | IC QUAD COMPARATOR, 40000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | UA339ADCQR vs MC3302F |
LM3302N | QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | UA339ADCQR vs LM3302N |
LM3302N | IC QUAD COMPARATOR, 40000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | National Semiconductor Corporation | UA339ADCQR vs LM3302N |
UA3302PC | Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | UA339ADCQR vs UA3302PC |
UA339APCQM | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Fairchild Semiconductor Corporation | UA339ADCQR vs UA339APCQM |