Part Details for LM329BZ#PBF by Analog Devices Inc
Results Overview of LM329BZ#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM329BZ#PBF Information
LM329BZ#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM329BZ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5997
|
Newark | Volt Ref, To-92-3, 6.9V, 0 To 70Deg C, Voltage Reference Type:Shunt - Fixed, Product Range:Lm329 S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3800 / $6.1200 | Buy Now |
DISTI #
505-LM329BZ#PBF-ND
|
DigiKey | IC VREF SHUNT 6.9V TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2543 In Stock |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
584-LM329BZ#PBF
|
Mouser Electronics | Voltage References 6.9V Prec V Ref RoHS: Compliant | 1892 |
|
$2.4400 / $4.6300 | Buy Now |
DISTI #
V36:1790_06413716
|
Arrow Electronics | V-Ref Precision 6.9V 15mA 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2411 | Americas - 18 |
|
$2.3890 / $2.6100 | Buy Now |
|
Analog Devices Inc | 6.9V Prec V Ref Package Multiple: 100 | 509 |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
LM329BZ#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 200 | 0 |
|
$2.4300 / $2.6600 | Buy Now |