Part Details for LM323K by Texas Instruments
Overview of LM323K by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM323K
LM323K CAD Models
LM323K Part Data Attributes:
|
LM323K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM323K
Texas Instruments
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-204/-3,3PIN,METAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Technology | BIPOLAR | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM323K
This table gives cross-reference parts and alternative options found for LM323K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM323K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM323ATG | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | LM323K vs LM323ATG |
S-88504F-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323K vs S-88504F-T1 |
LM123SG-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323K vs LM123SG-05 |
S-8850EF-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323K vs S-8850EF-T2 |
S-8850EF-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323K vs S-8850EF-T1 |
IP78T05ACT | Fixed Positive Standard Regulator, 5VPSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM323K vs IP78T05ACT |
S-87050DF-VQ-T1 | Fixed Positive Standard Regulator, 5VPDSO5, SOT-89, 5 PIN | ABLIC Inc. | LM323K vs S-87050DF-VQ-T1 |
S-88501F-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323K vs S-88501F-T1 |
S-8850AF-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323K vs S-8850AF-T2 |
S-8850CF-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323K vs S-8850CF-T2 |