Part Details for LM323ATG by onsemi
Overview of LM323ATG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM323ATG
LM323ATG CAD Models
LM323ATG Part Data Attributes
|
LM323ATG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM323ATG
onsemi
5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | PLASTIC, POWER PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM323ATG
This table gives cross-reference parts and alternative options found for LM323ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM323ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8850DF-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323ATG vs S-8850DF-T2 |
S-8850BF-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323ATG vs S-8850BF-T2 |
S-87050EF-VR-T1 | Fixed Positive Standard Regulator, 5VPDSO5, SOT-89, 5 PIN | ABLIC Inc. | LM323ATG vs S-87050EF-VR-T1 |
S-88503F-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323ATG vs S-88503F-T2 |
IP123G-05-883B | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323ATG vs IP123G-05-883B |
S-88504F-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323ATG vs S-88504F-T1 |
LM123SG-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Resistors | LM323ATG vs LM123SG-05 |
S-8850EF-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323ATG vs S-8850EF-T1 |
S-88501F-T2 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323ATG vs S-88501F-T2 |
S-8850DF-T1 | Fixed Positive Standard Regulator, 5VPDSO8, SOP-8 | ABLIC Inc. | LM323ATG vs S-8850DF-T1 |