-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317MDTRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4660
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 37V 0.5A D-Pak-4, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V Rohs Compliant: Yes |Onsemi LM317MDTRKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4030 |
|
$0.2970 / $0.6240 | Buy Now |
DISTI #
29X6008
|
Newark | Linear Regulator, Adjustable, 1.2-37V, 0.5A, To-252-3, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V Rohs Compliant: Yes |Onsemi LM317MDTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2330 | Buy Now |
DISTI #
LM317MDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13048 In Stock |
|
$0.1688 / $0.9600 | Buy Now |
DISTI #
88H4660
|
Avnet Americas | Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Product that comes on tape, but is not reeled (Alt: 88H4660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack |
4030 Partner Stock |
|
$0.3680 / $0.6240 | Buy Now |
DISTI #
LM317MDTRKG
|
Avnet Americas | Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: LM317MDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1283 / $0.1465 | Buy Now |
DISTI #
LM317MDTRKG
|
Avnet Americas | Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: LM317MDTRKG) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LM317MDTRKG
|
Avnet Americas | Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: LM317MDTRKG) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LM317MDTRKG
|
Avnet Americas | Linear Voltage Regulator, Adjustable, Positive Output, 3.1 V to 40 V, 1.2 V to 37 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: LM317MDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-LM317MDTRKG
|
Mouser Electronics | Linear Voltage Regulators 500mA ADJ 1.2-37V Positive RoHS: Compliant | 0 |
|
$0.1680 / $0.7700 | Order Now |
DISTI #
V36:1790_07323258
|
Arrow Electronics | Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2440 | Americas - 42500 |
|
$0.1130 / $0.1719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MDTRKG
onsemi
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-4 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for LM317MDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM317MBDTRKG | onsemi | $0.3123 | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | LM317MDTRKG vs LM317MBDTRKG |
NCV317MBDTG | onsemi | Check for Price | Linear Voltage Regulator, 0.5 A, Ultra-High PSRR Vout: 4%; TJ = -40°C to 125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | LM317MDTRKG vs NCV317MBDTG |
LM317MADT1 | Motorola Semiconductor Products | Check for Price | Regulator, 1 Output, BIPolar, | LM317MDTRKG vs LM317MADT1 |
LM317MDT-1 | Motorola Mobility LLC | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | LM317MDTRKG vs LM317MDT-1 |
KA317MR | onsemi | Check for Price | Adjustable Positive Standard Regulator | LM317MDTRKG vs KA317MR |
LM317MDT-1RK | Motorola Semiconductor Products | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSIP3, PLASTIC, DPAK-3 | LM317MDTRKG vs LM317MDT-1RK |
LM317ML-TN3-T | Unisonic Technologies Co Ltd | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO2, LEAD FREE, TO-252, 3 PIN | LM317MDTRKG vs LM317ML-TN3-T |
LM317MADT | onsemi | Check for Price | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,SIP,3PIN,PLASTIC | LM317MDTRKG vs LM317MADT |
LM317MDT-1T4 | Motorola Mobility LLC | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSIP3, PLASTIC, DPAK-3 | LM317MDTRKG vs LM317MDT-1T4 |