Part Details for LM317LBZRAG by onsemi
Overview of LM317LBZRAG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LBZRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0737
|
Newark | Ic, volt Regulator, adjustable,+1.2 To +37V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LM317LBZRAG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
LM317LBZRAGOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9840 In Stock |
|
$0.1750 / $0.6200 | Buy Now |
DISTI #
LM317LBZRAG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM317LBZRAG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 171000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
LM317LBZRAG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM317LBZRAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1085 / $0.1295 | Buy Now |
DISTI #
863-LM317LBZRAG
|
Mouser Electronics | Linear Voltage Regulators 100mA ADJ 1.2-37V Positive RoHS: Compliant | 4416 |
|
$0.2000 / $0.4100 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1780 / $0.1900 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1780 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C | 0 |
|
$0.1664 / $0.1892 | Buy Now |
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 16970 |
|
$0.1736 / $0.2042 | Buy Now |
DISTI #
LM317LBZRAG
|
Avnet Asia | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R (Alt: LM317LBZRAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 10000 |
|
$0.1647 / $0.2000 | Buy Now |
Part Details for LM317LBZRAG
LM317LBZRAG CAD Models
LM317LBZRAG Part Data Attributes
|
LM317LBZRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LBZRAG
onsemi
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LM317LBZRAG
This table gives cross-reference parts and alternative options found for LM317LBZRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LBZRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LBZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LBZRAG vs LM317LBZRA |
LM317LBZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LBZRAG vs LM317LBZ |
LM317LBZG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM317LBZRAG vs LM317LBZG |
LM317LBZRPG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM317LBZRAG vs LM317LBZRPG |