Part Details for LM317LBZG by onsemi
Overview of LM317LBZG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LBZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5771
|
Newark | V Reg, Linear, 37Vin, 0.1A, Adj, 3To92, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:5V, Input Voltage Max:40V, Product Range:-, Output Current:100Ma, Output Rohs Compliant: Yes |Onsemi LM317LBZG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3540 |
|
$0.2500 / $0.6820 | Buy Now |
DISTI #
LM317LBZGOS-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA TO92 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
3461 In Stock |
|
$0.1948 / $0.6300 | Buy Now |
DISTI #
LM317LBZG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag - Bulk (Alt: LM317LBZG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1110 | Buy Now |
DISTI #
863-LM317LBZG
|
Mouser Electronics | Linear Voltage Regulators 100mA ADJ 1.2-37V Positive RoHS: Compliant | 3600 |
|
$0.2050 / $0.6200 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 - 37 V Adjustable Output Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 6000Bulk |
|
$0.1910 / $0.2100 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 - 37 V Adjustable Output Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.1910 / $0.2050 | Buy Now |
|
Bristol Electronics | 1767 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 37V MAX, BIPOLAR, PBCY3 | 58 |
|
$0.3320 / $0.3984 | Buy Now |
|
Rochester Electronics | LM317L - Linear Voltage Regulator, 100 mA, High PSRR, Adjustable RoHS: Compliant Status: Active Min Qty: 1 | 4155 |
|
$0.1771 / $0.2084 | Buy Now |
DISTI #
LM317LBZG
|
Avnet Asia | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag (Alt: LM317LBZG) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0965 / $0.1079 | Buy Now |
Part Details for LM317LBZG
LM317LBZG CAD Models
LM317LBZG Part Data Attributes:
|
LM317LBZG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LBZG
onsemi
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LM317LBZG
This table gives cross-reference parts and alternative options found for LM317LBZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LBZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LBZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LBZG vs LM317LBZ |
LM317LBR2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LBZG vs LM317LBR2 |
LM317LBZRAG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM317LBZG vs LM317LBZRAG |
LM317LZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM317LBZG vs LM317LZ |
LM317LBZRPG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM317LBZG vs LM317LBZRPG |
LM317LZ/NOPB | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | LM317LBZG vs LM317LZ/NOPB |