-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7243
|
Newark | Synchronous Step-Down Regulator, 20-Etss, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3100MH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8500 / $6.3700 | Buy Now |
DISTI #
LM3100MH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1371 In Stock |
|
$2.8868 / $5.7500 | Buy Now |
DISTI #
926-LM3100MH/NOPB
|
Mouser Electronics | Switching Voltage Regulators SYNC 1MHZ 1.5A STEP- DOWN VLTG REG RoHS: Compliant | 1443 |
|
$2.7800 / $5.7500 | Buy Now |
|
Rochester Electronics | LM3100 Synchronous 1MHz 1.5A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$2.6600 / $3.1300 | Buy Now |
DISTI #
LM3100MH/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 0.8÷7VDC, 1.5A Min Qty: 1 | 0 |
|
$3.7500 / $5.2500 | RFQ |
|
Ameya Holding Limited | LM3100MH/NOPB 降压控制器 开关稳压器, 1.5A, 可调输出, 5 → 7.2 V, 1000 kHz, 20针 TSSOP封装 | 70982 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3100MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3100MH/NOPB
Texas Instruments
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |