Datasheets
LM308N by:

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14

Part Details for LM308N by AMD

Overview of LM308N by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM308N

LM308N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM308N Part Data Attributes

LM308N AMD
Buy Now Datasheet
Compare Parts:
LM308N AMD Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description PLASTIC, DIP-14
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation NO
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 19.304 mm
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 1 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for LM308N

This table gives cross-reference parts and alternative options found for LM308N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL062AID DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 STMicroelectronics LM308N vs TL062AID
LM108AD/883B Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, Raytheon Semiconductor LM308N vs LM108AD/883B
PM1008GZ Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc LM308N vs PM1008GZ
LM308V OP-AMP, PDIP8 Philips Semiconductors LM308N vs LM308V
M38510/10104SPX OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 Texas Instruments LM308N vs M38510/10104SPX
LM308AD OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LM308N vs LM308AD
M38510/10104BPC Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Raytheon Semiconductor LM308N vs M38510/10104BPC
OP08GZ Operational Amplifier, 1 Func, 1400uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc LM308N vs OP08GZ
M38510/10104SPX Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc LM308N vs M38510/10104SPX
M38510/10104SPX IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier Linear Technology LM308N vs M38510/10104SPX

LM308N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM308N by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM308N by AMD

Select Manufacturer
Which Manufacturer of LM308N would you like to use for your alert(s)?
  • Please alert me when LM308N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM308N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM308N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM308N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM308N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM308N by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: