There are no models available for this part yet.
Overview of LM301AF by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for LM301AF by Signetics
Part Data Attributes for LM301AF by Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-CDIP-T14
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for LM301AF
This table gives cross-reference parts and alternative options found for LM301AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM301AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM307F | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, CERDIP-14 | Signetics | LM301AF vs LM307F |
LM107F | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier | NXP Semiconductors | LM301AF vs LM107F |
LM107F | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, CERDIP-14 | Signetics | LM301AF vs LM107F |
LM201AF | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM301AF vs LM201AF |
LM107F | OP-AMP, 3000uV OFFSET-MAX, CDIP14, CERDIP-14 | Philips Semiconductors | LM301AF vs LM107F |
LM101AF | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM301AF vs LM101AF |
LM207F | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier | NXP Semiconductors | LM301AF vs LM207F |