Part Details for LM107F by NXP Semiconductors
Overview of LM107F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM107F
LM107F CAD Models
LM107F Part Data Attributes
|
LM107F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM107F
NXP Semiconductors
IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM107F
This table gives cross-reference parts and alternative options found for LM107F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM107F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM307F | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, CERDIP-14 | Signetics | LM107F vs LM307F |
LM107F | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, CERDIP-14 | Signetics | LM107F vs LM107F |
LM201AF | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM107F vs LM201AF |
LM107F | OP-AMP, 3000uV OFFSET-MAX, CDIP14, CERDIP-14 | Philips Semiconductors | LM107F vs LM107F |
LM101AF | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM107F vs LM101AF |
LM207F | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP14, CERDIP-14, Operational Amplifier | NXP Semiconductors | LM107F vs LM207F |